
The 70001K dual transformer from Acme Actown features a seated height of 18.5mm and a length of 36.6mm. It has a maximum output current of 89mA and is designed for through hole mounting. The transformer is available in a package quantity of 35 units.
Sign in to ask questions about the Acme Actown 70001K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown 70001K technical specifications.
| Height - Seated (Max) | 18.5mm |
| Length | 36.6mm |
| Max Output Current | 89mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 82g |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70001K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.