
This dual transformer from Acme Actown features a seated height of 19.5mm and dimensions of 44.7mm in length and width. It has a maximum output current of 89mA and is designed for through hole mounting. The transformer is available in a package quantity of 24 units, weighing 110g each.
Sign in to ask questions about the Acme Actown 70014K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown 70014K technical specifications.
| Height - Seated (Max) | 19.5mm |
| Length | 44.7mm |
| Max Output Current | 89mA |
| Mount | Through Hole |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 110g |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70014K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
