The 70015K dual transformer from Acme Actown features a seated height of 19.5mm and dimensions of 44.7mm in length and width. It has a maximum output current of 73mA and a weight of 110g. The transformer is designed for through hole mounting and is available in a package quantity of 24.
Acme Actown 70015K technical specifications.
| Height - Seated (Max) | 19.5mm |
| Length | 44.7mm |
| Max Output Current | 73mA |
| Mount | Through Hole |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 110g |
| Width | 44.7mm |
| RoHS | Compliant |
No datasheet is available for this part.