
XFRMR TOROIDAL 15VA THRU HOLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Acme Actown 70054K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 26.3mm |
| Length | 60mm |
| Max Output Current | 417mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Weight | 0.578lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70054K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
