The 70080K dual transformer from Acme Actown features a seated height of 37.5mm and dimensions of 82.4mm in length and width. It has a maximum output current of 3.571A and is designed for through hole mount. The transformer has dual primary and secondary windings and is part of the 70000 series.
Acme Actown 70080K technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 82.4mm |
| Max Output Current | 3.571A |
| Mount | Through Hole |
| Package Quantity | 6 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 70000 |
| Termination | PC Pin |
| Width | 82.4mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown 70080K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
