XFRMR TOROIDAL 375VA CHAS MOUNT
Acme Actown AA53752030 technical specifications.
| Max Output Current | 6.3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.