Sign in to ask questions about the Acme Actown DM1-24038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown DM1-24038 technical specifications.
| Approvals | CE, cULus, TUV |
| Efficiency | 87% |
| Height | 4.88inch |
| Length | 4.13inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.8A |
| Max Power Dissipation | 92W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | DM |
| Voltage - Output 1 | 24V |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Actown DM1-24038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.