
The DM13613 is a single-output AC/DC power supply with a maximum output current of 13.3A and a maximum power dissipation of 480W. It operates within a temperature range of -10°C to 60°C and is approved for use in CE, cULus, and TUV environments. The power supply is mounted on a DIN rail and has a compact size of 5.12 x 4.96 x 6.14 inches.
Sign in to ask questions about the Acme Actown DM13613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown DM13613 technical specifications.
| Approvals | CE, cULus, TUV |
| Efficiency | 90% |
| Height | 5.12inch |
| Length | 4.96inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13.3A |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | DM |
| Voltage - Output 1 | 36V |
| Width | 6.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Actown DM13613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.