
FIXED IND 20MH 20A THROUGH HOLE
Acme Actown L2020 technical specifications.
| Package/Case | Radial |
| Core Material | Steel, Silicone |
| Current Rating | 20A |
| Height | 2.8inch |
| Inductance | 20mH |
| Max DC Current | 20A |
| Mount | Through Hole |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.1A |
| Shielding | Unshielded |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown L2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
