
XFRMR TOROIDAL 400VA CHAS MOUNT
Checking distributor stock and pricing after the page loads.
Acme Actown MT0400SS technical specifications.
| Package/Case | 120 |
| Max Output Current | 3.33A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Termination | Wire Leads |
| RoHS | Not Compliant |