
Sign in to ask questions about the Acme Actown TB69300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Actown TB69300 technical specifications.
| Height - Seated (Max) | 68.58mm |
| Length | 112.78mm |
| Max Output Current | 430mA |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown TB69300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
