
The TB81324 is a single-phase transformer with a maximum output current of 6.25A. It has a seated height of 97.54mm and measures 120.65mm in length and 114.3mm in width. The transformer is mounted on a DIN rail and features a terminal block termination. It has a single primary and secondary winding.
Acme Actown TB81324 technical specifications.
| Height - Seated (Max) | 97.54mm |
| Length | 120.65mm |
| Max Output Current | 6.25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 114.3mm |
| RoHS | Compliant |
No datasheet is available for this part.