
The TB81325 is a single-phase transformer with a maximum output current of 10.42A. It has a seated height of 105.41mm and measures 133.1mm in length and 118.11mm in width. The transformer is mounted on a DIN rail and has a single primary and secondary winding. It is part of the TB series and has a package quantity of one unit.
Acme Actown TB81325 technical specifications.
| Height - Seated (Max) | 105.41mm |
| Length | 133.1mm |
| Max Output Current | 10.42A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 118.11mm |
| RoHS | Compliant |
No datasheet is available for this part.