TOROIDAL TRANSFORMER; Power Rating:10VA; Secondary Voltages:2 x 7V; Secondary Current Nom:714mA; Transformer Mounting:Panel; Product Range:-; Frequency:60Hz; Output Current:714mA; Output Current, Secondary Parallel:1.428A ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Output Current | 714mA |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 714mA |
| Weight | 216g |
| RoHS | Compliant |