
The AC-1030 wire from Acme Electric features a current rating of 30A and a DC resistance of 48 ohms. It operates at a frequency of 60Hz and has a seated height of 30.2mm. The wire is packaged in bulk quantities of 150 and is terminated with PC pins. It is not lead-free, as it contains lead.
Sign in to ask questions about the Acme Electric AC-1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric AC-1030 technical specifications.
| Current Rating | 30A |
| DC Resistance (DCR) | 48R |
| Frequency | 60Hz |
| Height | 14.3mm |
| Height - Seated (Max) | 30.2mm |
| Input Current | 30A |
| Lead Free | Contains Lead |
| Length | 30.2mm |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Primary Current | 30A |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC-1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.