Sign in to ask questions about the Acme Electric AC-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric AC-1200 technical specifications.
| DC Resistance (DCR) | 11R |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Current | 200A |
| Reach SVHC Compliant | Unknown |
| Series | AC |
| Termination | PC Pin |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
