
The AC1075 from Acme Electric is a 75A wirewound resistor with a DC resistance of 24 ohms. It operates at a frequency of 60Hz and has a seated height of 38.1mm. The resistor is packaged in bulk with 130 units per package and features PC pin termination.
Sign in to ask questions about the Acme Electric AC1075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acme Electric AC1075 technical specifications.
| Current Rating | 75A |
| DC Resistance (DCR) | 24R |
| Frequency | 60Hz |
| Height | 15.9mm |
| Height - Seated (Max) | 38.1mm |
| Input Current | 75A |
| Length | 38.1mm |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Electric AC1075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
