DRIVE ISOLATION TRANSFORMER 575V DELTA PRI 460Y/266 V SEC - 7.5 KVA - 60HZ - 3 P
Acme Electric DTHB72S technical specifications.
| Configuration | Enclosed, Encapsulated |
| Frequency | 60 Hz |
| Phase | 3 |
| Power, Rating | 7.5 kVA |
| Type | Isolation |
| Voltage, Primary | 575 Delta V |
| Voltage, Secondary | 460Y/266 V |
| RoHS | Compliant |
No datasheet is available for this part.