
Acme Electric TF-2-17439-S technical specifications.
| Package/Case | 200 |
| Height | 330mm |
| Output Voltage | 500mV |
| RoHS Compliant | No |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Acme Electric TF-2-17439-S to view detailed technical specifications.
No datasheet is available for this part.
