The 15WL200 is a 15V 2A AC/DC switching power supply with a minimum isolation voltage of 1400VDC. It has a high efficiency of 76% and a low ripple and noise of 100mV. The supply operates within a temperature range of -10°C to 71°C and has a tolerance of ±1%. It is a fixed output type power supply with a line regulation of 0.05% and a load regulation of 0.05%.
Acopian 15WL200 technical specifications.
| Warranty | 1Year |
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 1400VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | ±1% |
| Ripple & Noise | 100mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Acopian 15WL200 to view detailed technical specifications.
No datasheet is available for this part.