The 42V 30mA Regulated Linear AC/DC Power Supply is an encapsulated unit with a single output voltage of 42V. It features a maximum output current of 0.03A and operates within a temperature range of -20 to 71°C. The power supply has a line regulation of 0.02% and a load regulation of 0.02%. It is configured as a fixed output type and has a tolerance of ±1%. The unit is connected via screw terminal blocks and does not have a power indicator. The manufacturer provides a 1-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Encapsulated |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Maximum Output Current | 0.03A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.02% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.02% |
| Tolerance | ±1% |
| Ripple & Noise | 1mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |