Acopian 5EB200-230 technical specifications.
| Warranty | 1Year |
| Style | Encapsulated |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 230V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.25% |
| Tolerance | ±2% |
| Ripple & Noise | 1mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.