This encapsulated, regulated linear AC/DC power supply features a single output voltage of 75V with a maximum output current of 0.03A. The power supply operates within a temperature range of -20°C to 71°C and has a line regulation of 0.02%. It is designed for general use and does not have a medical application. The power supply is configured as is and does not have a power indicator. It has a tolerance of ±1% and a ripple and noise of 1mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Encapsulated |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Maximum Output Current | 0.03A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.02% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.02% |
| Tolerance | ±1% |
| Ripple & Noise | 1mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |