Acopian A5H1700 technical specifications.
| Style | Rackmount |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 17A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.005% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.005% |
| Ripple & Noise | 0.25mV |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.