The B125GT40 is a 125V AC/DC power supply with a maximum output current of 0.4A. It is designed for rackmount applications and operates within a temperature range of -10 to 60°C. The power supply features a screw terminal block input connector and a fixed output type. It has a line regulation of 0.1% and a load regulation of 0.3%. The B125GT40 also meets the requirements for low ripple and noise, with a maximum value of 1.5mV.
Checking distributor stock and pricing after the page loads.
| Style | Rackmount |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 125V |
| Maximum Output Current | 0.4A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.3% |
| Ripple & Noise | 1.5mV |
| RoHS Version | 2002/95/EC |