Acopian B18G110 technical specifications.
| Warranty | 5Year |
| Style | Rackmount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 1mV |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.