Sign in to ask questions about the Acopian D15-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acopian D15-05 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 1.8 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 125 |
| Input Voltage-Min | 105 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Acopian D15-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.