The W34NT520 is an enclosed AC/DC switching power supply with a single output voltage of 34V and a maximum output current of 5.2A. It has a maximum output power of 288W and an efficiency of 80% typical. The supply has a minimum isolation voltage of 4242VDC and operates over a temperature range of 0 to 71°C. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| Maximum Output Current | 5.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 288W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Tolerance | ±1% |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |