This field programmable gate array from Actel features 147 registers and operates at a maximum temperature of 70°C. It is packaged in a TQFP package and is designed to function within a 0°C to 70°C temperature range. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1010B-1VQ80C technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.