Field Programmable Gate Array, 547 CLBs, 2000 Gates, 547-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Actel A1020A-1PL84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.