The A1020A-PL68C is a 68-terminal field programmable gate array from Actel. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 4.75 to 5.25 volts. It features 69 inputs and 69 outputs. The A1020A-PL68C is packaged in a plastic LCC-68 package.
Actel A1020A-PL68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 24.2316 |
| Length | 24.2316 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.