The A1020A-PL84C is a commercial temperature field programmable gate array (FPGA) from Actel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 84 terminals and a quad terminal position. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The FPGA has 69 inputs and 69 outputs, and can operate at a maximum clock frequency of 95 MHz.
Actel A1020A-PL84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 69 |
| Clock Frequency-Max | 95 |
| Number of Inputs | 69 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.