Axcelerator FPGA 2K System Gates HiRel FPGAs
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |