Field Programmable Gate Array, 547 CLBs, 2000 Gates, 37MHz, 547-Cell, CMOS, CPGA84, CERAMIC, PGA-84
Checking distributor stock and pricing after the page loads.
Actel A1020B-PG84C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.