FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um (CMOS) Technology 5V 44-Pin PLCC
Actel A1020B-PL44C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.