Field Programmable Gate Array, 451 CLBs, 2500 Gates, 115MHz, 451-Cell, CMOS, PQFP100, 1 MM HEIGHT, VQFP-100
Actel A1225XLVVQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Number of Outputs | 83 |
| Clock Frequency-Max | 115 |
| Number of Inputs | 83 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.