The A1280A-PQ160I is a 160-pin PQFP field-programmable gate array from Actel. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is available in a plastic QFP-160 package and is packaged in a tray. The propagation delay is 5ns, and it is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A1280A-PQ160I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.