FPGA ACT 3 Family 10K Gates 1377 Cells 125MHz 0.8um (CMOS) Technology 5V 256-Pin CQFP
Checking distributor stock and pricing after the page loads.
Actel A14100A-1CQ256B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.