FPGA ACT 3 Family 10K Gates 1377 Cells 100MHz 0.8um (CMOS) Technology 5V 313-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |