This Field Programmable Gate Array (FPGA) from Actel features 568 registers and operates at a maximum supply voltage of 5V. The device is packaged in a TQFP package and has a maximum operating temperature of 70°C. It is also RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Actel A1440A-2TQG176C technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.