The A1440A-PQ160C is a field programmable gate array from Actel, featuring 160 terminals in a quad terminal position. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum clock frequency of 125 MHz. The device is packaged in a 28mm x 28mm plastic QFP-160, conforming to the MO-108 standard.
Checking distributor stock and pricing after the page loads.
Actel A1440A-PQ160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 140 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.