Field Programmable Gate Array, 848 CLBs, 6000 Gates, 93.5MHz, 848-Cell, CMOS, PQFP160, PLASTIC, QFP-160
Checking distributor stock and pricing after the page loads.
Actel A1460A-PQ160I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.