The A3P060-VQG100I is a Field Programmable Gate Array from Actel with 60000 gates and 1536 registers. It operates within a temperature range of -40°C to 85°C and is supplied at 1.5V. The device is packaged in a 0.50mm pitch, green VQFP-100 package and is available in a tray. The A3P060-VQG100I is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |