The Actel A3P1000-1FG144I is a field-programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.5V and is packaged in a 1 MM PITCH, FBGA-144 package type. The device has 24576 registers and 147456 bits of RAM. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Actel A3P1000-1FG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Actel A3P1000-1FG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3P1000-1FG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.