High-performance Field Programmable Gate Array (FPGA) featuring 1,000,000 gates and 24,576 registers. This CMOS device operates at a 1.5V supply voltage, with a RAM size of 147,456 bits. Encased in a 144-pin FBGA package with 1mm pitch, it offers a wide operating temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |