The A3P1000L-PQG208 is a Field Programmable Gate Array from Actel, packaged in a PQFP case and suitable for operation from 0°C to 70°C. It requires a 1.2V operating supply voltage and is available in a tray packaging. This device is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |