This Field Programmable Gate Array from Actel operates between -40°C and 85°C. It is available in a 0.50 MM PITCH, VQFP-100 package type. The device has 3072 registers and 36864 bytes of RAM. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |