CMOS Field Programmable Gate Array (FPGA) with 125,000 gates. Features 3072 registers and 36864 bits of RAM. Operates at a supply voltage of 1.5V, with an operating temperature range of 0°C to 70°C. Packaged in a 208-pin PQFP with 0.50mm pitch, this lead-free and RoHS compliant component is supplied in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |