The A3P250-FGG144 Field Programmable Gate Array operates over a temperature range of 0 to 70°C. It is packaged in a Lead Free FBGA-144 package. The device is RoHS compliant and has a RAM size of 36864 bits. It is supplied with a voltage of 1.5V and has 6144 registers. The device is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |