The A3P250-FGG144I is a Field Programmable Gate Array from Actel, packaged in a 1 MM PITCH, GREEN, FBGA-144. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features 6144 registers and 36864 bits of RAM, and is supplied at 1.5V. It is available in a tray packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |